
SFODST-LC-04 | |
|---|---|
DigiKey Part Number | 5073-SFODST-LC-04-ND |
Manufacturer | |
Manufacturer Product Number | SFODST-LC-04 |
Description | CA ST-LC 9/125 DUPLEX 4M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/PC Duplex To ST/PC Duplex 9/125 13.1' (4.0m) |
Datasheet | Datasheet |
Category | 2nd Connector ST/PC Duplex |
Manufacturer L-com | Fiber Type 9/125 |
Packaging Bag | Length - Overall 13.1' (4.0m) |
Part Status Active | Type Singlemode, Duplex, OS1 |
1st Connector LC/PC Duplex | Color - Cable Yellow |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,59000 € | 55,59 € |
| Unit Price without VAT: | 55,59000 € |
|---|---|
| Unit Price with VAT: | 66,15210 € |

