Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFODST-GR-15 | |
|---|---|
DigiKey Part Number | 5073-SFODST-GR-15-ND |
Manufacturer | |
Manufacturer Product Number | SFODST-GR-15 |
Description | CA ST-ST 9/125 DPX GRN 15M |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST/PC Duplex To ST/PC Duplex 9/125 49.2' (15.0m) |
Category | Fiber Type 9/125 |
Manufacturer L-com | Length - Overall 49.2' (15.0m) |
Packaging Bag | Type Singlemode, Duplex |
Part Status Obsolete | Color - Cable Green |
1st Connector ST/PC Duplex | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
2nd Connector ST/PC Duplex | Operating Temperature -20°C ~ 70°C |
Cable Diameter 0.12" (3.0mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFODST-BL-15 | L-com | 0 | 5073-SFODST-BL-15-ND | 51,47000 € | Parametric Equivalent |
| SFODST-OR-15 | L-com | 0 | 5073-SFODST-OR-15-ND | 61,54000 € | Parametric Equivalent |
| SFODST-RD-15 | L-com | 0 | 5073-SFODST-RD-15-ND | 61,54000 € | Parametric Equivalent |




