Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFODST-BL-03 | |
|---|---|
DigiKey Part Number | 5073-SFODST-BL-03-ND |
Manufacturer | |
Manufacturer Product Number | SFODST-BL-03 |
Description | CA ST-ST 9/125 DPX BLUE 3M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST/PC Duplex To ST/PC Duplex 9/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer L-com | Length - Overall 9.8' (3.0m) |
Packaging Bag | Type Singlemode, Duplex |
Part Status Active | Color - Cable Blue |
1st Connector ST/PC Duplex | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
2nd Connector ST/PC Duplex | Operating Temperature -20°C ~ 70°C |
Cable Diameter 0.12" (3.0mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFODST-GR-03 | L-com | 0 | 5073-SFODST-GR-03-ND | 43,06000 € | Parametric Equivalent |
| SFODST-OR-03 | L-com | 0 | 5073-SFODST-OR-03-ND | 38,69000 € | Parametric Equivalent |
| SFODST-RD-03 | L-com | 0 | 5073-SFODST-RD-03-ND | 38,69000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 € | 8,76 € |
| Unit Price without VAT: | 8,76000 € |
|---|---|
| Unit Price with VAT: | 10,42440 € |




