SFODST-01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 42,16000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 33,03000 €
Datasheet
Cable Fiber Optic ST/PC Duplex To ST/PC Duplex 9/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFODST-01

DigiKey Part Number
5073-SFODST-01-ND
Manufacturer
Manufacturer Product Number
SFODST-01
Description
CA ST-ST 9/125 DUPLEX 1M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic ST/PC Duplex To ST/PC Duplex 9/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
ST/PC Duplex
Manufacturer
L-com
Fiber Type
9/125
Packaging
Bag
Length - Overall
3.3' (1.0m)
Part Status
Active
Type
Singlemode, Duplex
1st Connector
ST/PC Duplex
Color - Cable
Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFODPST-01L-com05073-SFODPST-01-ND42,16000 €Parametric Equivalent
SFODZST-01L-com05073-SFODZST-01-ND33,03000 €Parametric Equivalent
Available To Order
Factory Stock: 19
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
143,65000 €43,65 €
Manufacturers Standard Package
Unit Price without VAT:43,65000 €
Unit Price with VAT:51,94350 €