Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | SC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Singlemode, Duplex | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Red | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,15000 € | 41,15 € |
| Unit Price without VAT: | 41,15000 € |
|---|---|
| Unit Price with VAT: | 48,96850 € |




