Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFODSC-OR-15 | |
|---|---|
DigiKey Part Number | 5073-SFODSC-OR-15-ND |
Manufacturer | |
Manufacturer Product Number | SFODSC-OR-15 |
Description | SCCL SCCL SNG ZIP OFNR ORG 15M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 9/125 49.2' (15.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer L-com | Length - Overall 49.2' (15.0m) |
Packaging Bag | Type Singlemode, Duplex |
Part Status Active | Color - Cable Orange |
1st Connector SC Duplex | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
2nd Connector SC Duplex | Operating Temperature -20°C ~ 70°C |
Cable Diameter 0.12" (3.0mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFODSC-BL-15 | L-com | 0 | 5073-SFODSC-BL-15-ND | 51,88000 € | Parametric Equivalent |
| SFODSC-GR-15 | L-com | 0 | 5073-SFODSC-GR-15-ND | 62,94000 € | Parametric Equivalent |
| SFODSC-RD-15 | L-com | 0 | 5073-SFODSC-RD-15-ND | 52,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,03000 € | 62,03 € |
| Unit Price without VAT: | 62,03000 € |
|---|---|
| Unit Price with VAT: | 73,81570 € |




