Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFODSC-OR-02 | |
|---|---|
DigiKey Part Number | 5073-SFODSC-OR-02-ND |
Manufacturer | |
Manufacturer Product Number | SFODSC-OR-02 |
Description | SCCL SCCL SNG ZIP OFNR ORG 2M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 9/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer L-com | Length - Overall 6.6' (2.0m) |
Packaging Bag | Type Singlemode, Duplex |
Part Status Active | Color - Cable Orange |
1st Connector SC Duplex | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
2nd Connector SC Duplex | Operating Temperature -20°C ~ 70°C |
Cable Diameter 0.12" (3.0mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFODSC-BL-02 | L-com | 0 | 5073-SFODSC-BL-02-ND | 42,34000 € | Parametric Equivalent |
| SFODSC-GR-02 | L-com | 0 | 5073-SFODSC-GR-02-ND | 36,09000 € | Parametric Equivalent |
| SFODSC-RD-02 | L-com | 0 | 5073-SFODSC-RD-02-ND | 9,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,02000 € | 26,02 € |
| Unit Price without VAT: | 26,02000 € |
|---|---|
| Unit Price with VAT: | 30,96380 € |




