
SFODSC-LC-15 | |
|---|---|
DigiKey Part Number | 5073-SFODSC-LC-15-ND |
Manufacturer | |
Manufacturer Product Number | SFODSC-LC-15 |
Description | CA SC-LC 9/125 DUPLEX 15M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/PC Duplex To SC/PC Duplex 9/125 49.2' (15.0m) |
Datasheet | Datasheet |
Category | 2nd Connector SC/PC Duplex |
Manufacturer L-com | Fiber Type 9/125 |
Packaging Bag | Length - Overall 49.2' (15.0m) |
Part Status Active | Type Singlemode, Duplex |
1st Connector LC/PC Duplex | Color - Cable Yellow |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,89000 € | 83,89 € |
| Unit Price without VAT: | 83,89000 € |
|---|---|
| Unit Price with VAT: | 99,82910 € |

