Parametric Equivalent

SFODPSC-04 | |
|---|---|
DigiKey Part Number | 5073-SFODPSC-04-ND |
Manufacturer | |
Manufacturer Product Number | SFODPSC-04 |
Description | CA SC-SC 9/125 DPLX PLEN 4M |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/PC Duplex To SC/PC Duplex 9/125 13.1' (4.0m) |
Category | 2nd Connector SC/PC Duplex |
Manufacturer L-com | Fiber Type 9/125 |
Packaging Bag | Length - Overall 13.1' (4.0m) |
Part Status Obsolete | Type Singlemode, Duplex |
1st Connector SC/PC Duplex | Color - Cable Yellow |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFODZSC-04 | L-com | 0 | 5073-SFODZSC-04-ND | 39,64000 € | Parametric Equivalent |


