Cable Fiber Optic LC/PC Duplex To LC/PC Duplex 62.5/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFODLCMIL-10

DigiKey Part Number
5073-SFODLCMIL-10-ND
Manufacturer
Manufacturer Product Number
SFODLCMIL-10
Description
LC-LC SNG ZIP TPUR BLK MIL 10M
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/PC Duplex To LC/PC Duplex 62.5/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
62.5/125
Manufacturer
L-com
Length - Overall
32.8' (10.0m)
Series
Type
Multimode, Duplex, OM1
Packaging
Bulk
Bend Radius
50mm
Part Status
Active
Color - Cable
Black
1st Connector
LC/PC Duplex
Insertion Loss
0.50dB
2nd Connector
LC/PC Duplex
Jacket (Insulation) Material
Polyurethane (PUR)
Cable Diameter
0.12" (3.0mm)
Return Loss
40dB
Cable Type
Twin Zip
Operating Temperature
-55°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1181,01000 €181,01 €
Manufacturers Standard Package
Unit Price without VAT:181,01000 €
Unit Price with VAT:215,40190 €