
SFODLCA-04 | |
|---|---|
DigiKey Part Number | 5073-SFODLCA-04-ND |
Manufacturer | |
Manufacturer Product Number | SFODLCA-04 |
Description | CA LC-LC 9/125 DUPLEX APC 4M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/APC Duplex To LC/APC Duplex 9/125 13.1' (4.0m) |
Datasheet | Datasheet |
Category | 2nd Connector LC/APC Duplex |
Manufacturer L-com | Fiber Type 9/125 |
Packaging Bag | Length - Overall 13.1' (4.0m) |
Part Status Active | Type Singlemode, Duplex |
1st Connector LC/APC Duplex | Color - Cable Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,54000 € | 61,54 € |
| Unit Price without VAT: | 61,54000 € |
|---|---|
| Unit Price with VAT: | 73,23260 € |

