Parametric Equivalent

SFODLC-UNI-10 | |
|---|---|
DigiKey Part Number | 5073-SFODLC-UNI-10-ND |
Manufacturer | |
Manufacturer Product Number | SFODLC-UNI-10 |
Description | CA LC-LC 9/125 DPX UNI 10M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.12" (3.0mm) |
Manufacturer L-com | Fiber Type 9/125 |
Packaging Bag | Length - Overall 32.8' (10.0m) |
Part Status Active | Type Singlemode, Duplex |
1st Connector LC Duplex | Color - Cable Yellow |
2nd Connector LC Duplex |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFODLC-CL-10 | L-com | 0 | 5073-SFODLC-CL-10-ND | 47,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,39000 € | 16,39 € |
| Unit Price without VAT: | 16,39000 € |
|---|---|
| Unit Price with VAT: | 19,50410 € |


