
SFODLC-OR-15 | |
|---|---|
DigiKey Part Number | 5073-SFODLC-OR-15-ND |
Manufacturer | |
Manufacturer Product Number | SFODLC-OR-15 |
Description | LCCL LCCL SNG ZIP OFNR ORG 15M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/PC Duplex To LC/PC Duplex 9/125 49.2' (15.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer L-com | Length - Overall 49.2' (15.0m) |
Packaging Bag | Type Singlemode, Duplex |
Part Status Active | Color - Cable Orange |
1st Connector LC/PC Duplex | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
2nd Connector LC/PC Duplex | Operating Temperature -20°C ~ 70°C |
Cable Diameter 0.12" (3.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,23000 € | 54,23 € |
| Unit Price without VAT: | 54,23000 € |
|---|---|
| Unit Price with VAT: | 64,53370 € |

