
SFODLC-IND-05 | |
|---|---|
DigiKey Part Number | 5073-SFODLC-IND-05-ND |
Manufacturer | |
Manufacturer Product Number | SFODLC-IND-05 |
Description | CA LC-LC 9/125 IND DPX 5M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Cable Type Break-Out |
Manufacturer L-com | Fiber Type 9/125 |
Packaging Bag | Length - Overall 16.4' (5.0m) |
Part Status Active | Type Singlemode, Duplex |
1st Connector LC Duplex | Color - Cable Black |
2nd Connector LC Duplex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,92000 € | 208,92 € |
| Unit Price without VAT: | 208,92000 € |
|---|---|
| Unit Price with VAT: | 248,61480 € |

