SFODLC-04 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 73,82000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 43,63000 €
Datasheet
Cable Fiber Optic LC/PC Duplex To LC/PC Duplex 9/125 13.1' (4.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFODLC-04

DigiKey Part Number
5073-SFODLC-04-ND
Manufacturer
Manufacturer Product Number
SFODLC-04
Description
CA LC-LC 9/125 DUPLEX 4M
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/PC Duplex To LC/PC Duplex 9/125 13.1' (4.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
LC/PC Duplex
Manufacturer
L-com
Fiber Type
9/125
Packaging
Bag
Length - Overall
13.1' (4.0m)
Part Status
Active
Type
Singlemode, Duplex
1st Connector
LC/PC Duplex
Color - Cable
Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFODPLC-04L-com05073-SFODPLC-04-ND73,82000 €Parametric Equivalent
SFODZLC-04L-com05073-SFODZLC-04-ND43,63000 €Parametric Equivalent
Available To Order
Factory Stock: 35
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
157,44000 €57,44 €
Manufacturers Standard Package
Unit Price without VAT:57,44000 €
Unit Price with VAT:68,35360 €