Cable Fiber Optic FC/PC Duplex To FC/PC Duplex 9/125 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFODFC-02

DigiKey Part Number
5073-SFODFC-02-ND
Manufacturer
Manufacturer Product Number
SFODFC-02
Description
CA FC-FC 9/125 DUPLEX 2M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic FC/PC Duplex To FC/PC Duplex 9/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
FC/PC Duplex
Manufacturer
L-com
Cable Type
Fiber Patch
Series
Fiber Type
9/125
Packaging
Bulk
Length - Overall
6.6' (2.0m)
Part Status
Active
Type
Singlemode, Duplex
1st Connector
FC/PC Duplex
Color - Cable
Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,84000 €24,84 €
Manufacturers Standard Package
Unit Price without VAT:24,84000 €
Unit Price with VAT:29,55960 €