
SFODBIFLC-02 | |
|---|---|
DigiKey Part Number | 5073-SFODBIFLC-02-ND |
Manufacturer | |
Manufacturer Product Number | SFODBIFLC-02 |
Description | FLEX(LC-LC) BI SNG ZIP YLW 2M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/PC Duplex To LC/PC Duplex 9/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | 2nd Connector LC/PC Duplex |
Manufacturer L-com | Cable Type Bend Insensitive Fiber (BIF) |
Series | Fiber Type 9/125 |
Packaging Bulk | Length - Overall 6.6' (2.0m) |
Part Status Active | Type Singlemode, Duplex, OS1 |
1st Connector LC/PC Duplex | Color - Cable Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,35000 € | 171,35 € |
| Unit Price without VAT: | 171,35000 € |
|---|---|
| Unit Price with VAT: | 203,90650 € |

