Jackscrew, Slotted For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDK

DigiKey Part Number
5073-SDK-ND
Manufacturer
Manufacturer Product Number
SDK
Description
HDWRE SCREW/GUARD 50/PK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Jackscrew, Slotted For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
D-Sub Connectors
Manufacturer
L-com
Features
Guard
Series
Length - Threaded Portion Below Head
0.190" (4.83mm)
Packaging
Bag
Length - Below Head
0.480" (12.19mm)
Part Status
Active
Thread Size
4-40
Accessory Type
Jackscrew, Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 147
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
118,04000 €18,04 €
1015,33100 €153,31 €
2514,37080 €359,27 €
5013,68500 €684,25 €
10013,03220 €1.303,22 €
25012,21704 €3.054,26 €
50011,63468 €5.817,34 €
Manufacturers Standard Package
Unit Price without VAT:18,04000 €
Unit Price with VAT:21,46760 €