
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer L-com | Features Hardware Included |
Series | Length - Threaded Portion Below Head 0.450" (11.43mm) |
Packaging Bag | Length - Below Head 0.500" (12.70mm) |
Part Status Obsolete | Thread Size 4-40 Socket, 4-40 Screw |
Accessory Type Jackscrew Socket |




