Jackscrew Socket For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDG250

DigiKey Part Number
5073-SDG250-ND
Manufacturer
Manufacturer Product Number
SDG250
Description
HDWRE JACK SCR KIT .25""
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
D-Sub Connectors
Manufacturer
L-com
Features
Hardware Included
Series
Length - Threaded Portion Below Head
0.200" (5.08mm)
Packaging
Bag
Length - Below Head
0.250" (6.35mm)
Part Status
Active
Thread Size
4-40 Socket, 4-40 Screw
Accessory Type
Jackscrew Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.692
Factory Stock: 995
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,20000 €1,20 €
101,02000 €10,20 €
250,95680 €23,92 €
500,91080 €45,54 €
1000,86730 €86,73 €
2500,81292 €203,23 €
5000,77414 €387,07 €
1.0000,73716 €737,16 €
2.5000,69103 €1.727,58 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €