Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Cable Type Round |
Manufacturer L-com | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Obsolete | Material Zinc Alloy |
Accessory Type Two Piece Backshell | Plating Chromate |
Number of Positions 9 | Hardware Assembly Hardware, Cable Clamp, Grommets |
Compatible Shell Size E | Features Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670090320 | HARTING | 67 | 09670090320-ND | 16,08000 € | Parametric Equivalent |
| 09670090322 | HARTING | 21 | 1195-5084-ND | 14,12000 € | Parametric Equivalent |
| 09670090344 | HARTING | 261 | 1195-5085-ND | 10,81000 € | Parametric Equivalent |
| 1478762-9 | TE Connectivity AMP Connectors | 1.829 | A121057-ND | 6,76000 € | Parametric Equivalent |
| 165X02609X | Amphenol CONEC | 3.066 | 626-1596-ND | 6,44000 € | Parametric Equivalent |













