
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Plastic | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| 10 | 3,81200 € | 38,12 € |
| 25 | 3,57240 € | 89,31 € |
| 50 | 3,40180 € | 170,09 € |
| 100 | 3,23930 € | 323,93 € |
| 250 | 3,03648 € | 759,12 € |
| 500 | 2,89160 € | 1.445,80 € |
| 1.000 | 2,75367 € | 2.753,67 € |
| 2.500 | 2,58147 € | 6.453,68 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,33120 € |



