
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Blue |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,96000 € | 98,96 € |
| 10 | 84,12100 € | 841,21 € |
| 25 | 78,85880 € | 1.971,47 € |
| 50 | 75,09940 € | 3.754,97 € |
| 100 | 71,52040 € | 7.152,04 € |
| Unit Price without VAT: | 98,96000 € |
|---|---|
| Unit Price with VAT: | 117,76240 € |




