
SCW03N | |
|---|---|
DigiKey Part Number | 5073-SCW03N-ND |
Manufacturer | |
Manufacturer Product Number | SCW03N |
Description | SPT3-WAY750-2700 MHZ |
Customer Reference | |
Detailed Description | RF Power Divider 750 MHz ~ 2.7 GHz Isolation (Min) 20dB, 1.4 VSWR (Max) Module |
Category | Insertion Loss 0.5dB |
Manufacturer L-com | Frequency 750 MHz ~ 2.7 GHz |
Series | Specifications Isolation (Min) 20dB, 1.4 VSWR (Max) |
Packaging Bag | Size / Dimension 4.016" L x 2.354" W x 1.045" H (102.00mm x 59.80mm x 26.54mm) |
Part Status Obsolete | Package / Case Module |

