RF Power Divider 800 MHz ~ 1 GHz Isolation (Typ) 15dB, 1.5 VSWR (Typ) N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC902N

DigiKey Part Number
5073-SC902N-ND
Manufacturer
Manufacturer Product Number
SC902N
Description
SPT2-WAY 900 MHZ NF CON
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Power Divider 800 MHz ~ 1 GHz Isolation (Typ) 15dB, 1.5 VSWR (Typ) N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insertion Loss
0.5dB
Manufacturer
L-com
Frequency
800 MHz ~ 1 GHz
Series
Specifications
Isolation (Typ) 15dB, 1.5 VSWR (Typ)
Packaging
Bag
Size / Dimension
4.606" L x 2.598" W x 1.693" H (117.00mm x 66.00mm x 43.00mm)
Part Status
Active
Package / Case
N-Type In-Line Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 81
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1186,60000 €186,60 €
10174,48200 €1.744,82 €
Manufacturers Standard Package
Unit Price without VAT:186,60000 €
Unit Price with VAT:222,05400 €