RF Power Divider 2.4 GHz ~ 2.5 GHz 1.5 VSWR (Max) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC2403N

DigiKey Part Number
5073-SC2403N-ND
Manufacturer
Manufacturer Product Number
SC2403N
Description
SPT3-WAY 2.4 GHZ NF CON
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Power Divider 2.4 GHz ~ 2.5 GHz 1.5 VSWR (Max) Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insertion Loss
0.7dB
Manufacturer
L-com
Frequency
2.4 GHz ~ 2.5 GHz
Series
Specifications
1.5 VSWR (Max)
Packaging
Bag
Size / Dimension
4.551" L x 2.579" W x 1.189" H (115.60mm x 65.50mm x 30.20mm)
Part Status
Active
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 385
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1140,37000 €140,37 €
10123,93600 €1.239,36 €
25118,25640 €2.956,41 €
Manufacturers Standard Package
Unit Price without VAT:140,37000 €
Unit Price with VAT:167,04030 €