
SC-232-E | |
|---|---|
DigiKey Part Number | 5073-SC-232-E-ND |
Manufacturer | |
Manufacturer Product Number | SC-232-E |
Description | RS232/RS422/RS485 SERIL TO SERIL |
Customer Reference | |
Detailed Description | RS-232, RS-422, RS-485 Serial to Serial |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Serial to Serial | |
Convert From (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Female | |
Interface | RS-232, RS-422, RS-485 | |
Features | - | |
Utilized IC / Part | - | |
Includes | External Power Supply |

