New at DigiKey
Socket Contact 18-20 AWG Size Solder Cup Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA3623/S

DigiKey Part Number
5073-SA3623/S-ND
Manufacturer
Manufacturer Product Number
SA3623/S
Description
10A/6A SOLDER CONTACT SOCKET FOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Socket Contact 18-20 AWG Size Solder Cup Nickel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Type
Power
Contact Type
Socket
Contact Size
-
Wire Gauge or Range - AWG
18-20 AWG
Wire Gauge or Range - mm²
0.5 ~ 0.75mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Solder Cup
Contact Material
Brass
Contact Finish
Nickel
Contact Finish Thickness
-
Termination Finish
Nickel
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 100
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,74000 €41,74 €
Manufacturers Standard Package
Unit Price without VAT:41,74000 €
Unit Price with VAT:49,67060 €