Pin Contact 18-20 AWG Size Solder Cup Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA3623/P

DigiKey Part Number
5073-SA3623/P-ND
Manufacturer
Manufacturer Product Number
SA3623/P
Description
10A/6A SOLDER CONTACT PIN FOR PX
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact 18-20 AWG Size Solder Cup Nickel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
18-20 AWG
Manufacturer
L-com
Wire Gauge or Range - mm²
0.5 ~ 0.75mm²
Series
Contact Termination
Solder Cup
Packaging
Bulk
Contact Material
Brass
Part Status
Active
Contact Finish
Nickel
Type
Power
Termination Finish
Nickel
Contact Type
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 100
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,05000 €19,05 €
Manufacturers Standard Package
Unit Price without VAT:19,05000 €
Unit Price with VAT:22,66950 €