
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Socket | |
Wire Gauge or Range - AWG | 22-26 AWG | |
Wire Gauge or Range - mm² | 0.14 ~ 0.34mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Solder Cup | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Copper Alloy | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,35000 € | 27,35 € |
| Unit Price without VAT: | 27,35000 € |
|---|---|
| Unit Price with VAT: | 32,54650 € |

