SA2403 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bulgin
In Stock: 90
Unit Price: 11,16000 €
Datasheet
New at DigiKey
3 Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA2403

DigiKey Part Number
5073-SA2403-ND
Manufacturer
Manufacturer Product Number
SA2403
Description
3 POSITION CIRCULAR CONNECTOR PL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Polyamide (PA), Nylon, Glass Filled
Series
Contact Finish - Mating
Nickel
Packaging
Bulk
Color
Black
Part Status
Active
Material Flammability Rating
UL94 HB
Connector Type
Shielding
Number of Positions
3
Current Rating (Amps)
3A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
250VAC
Termination
Screw
Operating Temperature
-20°C ~ 70°C
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
Keyed
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA2403Bulgin90708-2684-ND11,16000 €Parametric Equivalent
Available To Order
Factory Stock: 100
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,00000 €17,00 €
Manufacturers Standard Package
Unit Price without VAT:17,00000 €
Unit Price with VAT:20,23000 €