
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Contact Finish - Mating Tin |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 3A |
Mounting Type Panel Mount | Voltage Rating 250VAC |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -20°C ~ 70°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Applications General Purpose |
Orientation Keyed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA2368 | Bulgin | 88 | 708-2683-ND | 7,60000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,93000 € | 11,93 € |
| Unit Price without VAT: | 11,93000 € |
|---|---|
| Unit Price with VAT: | 14,19670 € |


