
RS25EMI8M | |
|---|---|
DigiKey Part Number | 5073-RS25EMI8M-ND |
Manufacturer | |
Manufacturer Product Number | RS25EMI8M |
Description | ADAPTOR KIT DB25M/RJ45 SHLD/JK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Male To Modular, Female Jack, 8p8c (RJ45) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | D-Sub, 25 Pin Male | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | Shielded | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,55000 € | 27,55 € |
| 10 | 23,41400 € | 234,14 € |
| 25 | 21,94840 € | 548,71 € |
| 50 | 20,90140 € | 1.045,07 € |
| 100 | 19,90450 € | 1.990,45 € |
| 250 | 18,65972 € | 4.664,93 € |
| Unit Price without VAT: | 27,55000 € |
|---|---|
| Unit Price with VAT: | 32,78450 € |

