PDU, Surge Protector Rack, Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP00023

DigiKey Part Number
5073-RP00023-ND
Manufacturer
Manufacturer Product Number
RP00023
Description
19" RKMNT PDU 12 OUTLETS 15A BAS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
PDU, Surge Protector Rack, Horizontal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Region Utilized
North America
Manufacturer
L-com
Connector - AC Input
NEMA 5-15R
Packaging
Bag
AC Outlets
12
Part Status
Active
Connector - AC Output
NEMA 5-15R (12)
Type
PDU, Surge Protector
Housing Material
Metal
Mounting Type
Rack, Horizontal
Cord Length
5.9' (1.80m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1112,51000 €112,51 €
596,17600 €480,88 €
1089,89200 €898,92 €
2589,73880 €2.243,47 €
Manufacturers Standard Package
Unit Price without VAT:112,51000 €
Unit Price with VAT:133,88690 €