
RP00005-2 | |
|---|---|
DigiKey Part Number | 5073-RP00005-2-ND |
Manufacturer | |
Manufacturer Product Number | RP00005-2 |
Description | RACK ALUM 14.0X20.2X84.0 BLK |
Customer Reference | |
Detailed Description | Metal, Aluminum Open Rack Open Rack, Single Frame 14.020" L x 20.280" W x 84.060" H (356.11mm x 515.11mm x 2135.12mm) Black |
Category | Dimensions - Overall 14.020" L x 20.280" W x 84.060" H (356.11mm x 515.11mm x 2135.12mm) |
Manufacturer L-com | Door Doorless |
Packaging Bag | Mounting Rails One Pair |
Part Status Obsolete | Ventilation Non-Vented |
Type Open Rack | Material Metal, Aluminum |
Style Open Rack, Single Frame | Color Black |
Number of Units 45U |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R2P | Panduit Corp | 0 | 298-12414-ND | 282,58000 € | Similar |


