
RP00003-6 | |
|---|---|
DigiKey Part Number | 5073-RP00003-6-ND |
Manufacturer | |
Manufacturer Product Number | RP00003-6 |
Description | RACK STEEL 5.98X19.1X10.5 BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Open Rack Open Rack, Double Frame 5.980" L x 19.130" W x 10.500" H (151.89mm x 485.90mm x 266.70mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Overall 5.980" L x 19.130" W x 10.500" H (151.89mm x 485.90mm x 266.70mm) |
Manufacturer L-com | Door Doorless |
Packaging Bag | Mounting Rails Two Pair |
Part Status Active | Ventilation Non-Vented |
Type Open Rack | Material Cold Roll Steel (CRS) |
Style Open Rack, Double Frame | Color Black |
Number of Units 6U |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,70000 € | 109,70 € |
| Unit Price without VAT: | 109,70000 € |
|---|---|
| Unit Price with VAT: | 130,54300 € |

