
RP00003-2 | |
|---|---|
DigiKey Part Number | 5073-RP00003-2-ND |
Manufacturer | |
Manufacturer Product Number | RP00003-2 |
Description | RACK STEEL 5.98X19.1X3.5 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Open Rack Open Rack, Double Frame 5.980" L x 19.130" W x 3.500" H (151.89mm x 485.90mm x 88.90mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 3U | |
Dimensions - Panel | - | |
Dimensions - Overall | 5.980" L x 19.130" W x 3.500" H (151.89mm x 485.90mm x 88.90mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Cold Roll Steel (CRS) | |
Color | Black | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,22000 € | 49,22 € |
| Unit Price without VAT: | 49,22000 € |
|---|---|
| Unit Price with VAT: | 58,57180 € |

