
RLRP121LC02E | |
|---|---|
DigiKey Part Number | 5073-RLRP121LC02E-ND |
Manufacturer | |
Manufacturer Product Number | RLRP121LC02E |
Description | LC IP68 RCPT DSYCHN SM APC DC |
Customer Reference | |
Detailed Description | Fiber Optic Receptacle Connector LC Duplex Green |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | LC | |
Connector Type | Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Threaded | |
Housing Color | Green | |
Boot Color | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | Dust Cap | |
Attenuation - Typ | -0.5dB | |
Reflection | - | |
Housing Material | Thermoplastic | |
Ferrule Material | - | |
Body Material | Aluminum | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 500 |

