
Category | Fastening Type Threaded |
Manufacturer L-com | Housing Color Beige |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bag | Features Dust Cap |
Part Status Active | Attenuation - Typ -0.5dB |
Connector Style LC | Housing Material Thermoplastic |
Connector Type Receptacle | Body Material Aluminum |
Simplex/Duplex Duplex | Operating Temperature -40°C ~ 85°C |
Mode Multimode | Mating Cycles 500 |
Mounting Type Panel Mount, Bulkhead |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,91000 € | 145,91 € |
| Unit Price without VAT: | 145,91000 € |
|---|---|
| Unit Price with VAT: | 173,63290 € |

