
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Threaded | |
Housing Color | Green | |
Boot Color | Beige | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | Dust Cap | |
Attenuation - Typ | -0.5dB | |
Reflection | - | |
Housing Material | Thermoplastic | |
Ferrule Material | - | |
Body Material | Aluminum | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,87000 € | 240,87 € |
| Unit Price without VAT: | 240,87000 € |
|---|---|
| Unit Price with VAT: | 286,63530 € |

