Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJTLC6AS28

DigiKey Part Number
5073-RJTLC6AS28-ND
Manufacturer
Manufacturer Product Number
RJTLC6AS28
Description
CAT6A TL SHIELDED KEYSTONE JACK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Style
Modular
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)
IDC, Pressdown, Punchdown Block
Exterior Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Interior Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Exterior Housing Color
Silver
Interior Housing Color
Silver
Exterior Contact Material
Phosphor Bronze
Interior Contact Material
Phosphor Bronze
Exterior Contact Finish
Gold
Interior Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Ratings
Cat6a
Specifications
-
Features
-
Exterior Contact Finish Thickness
50µin (1.27µm)
Interior Contact Finish Thickness
50µin (1.27µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,48000 €19,48 €
Manufacturers Standard Package
Unit Price without VAT:19,48000 €
Unit Price with VAT:23,18120 €