
RJTLC6AS-POE | |
|---|---|
DigiKey Part Number | 5073-RJTLC6AS-POE-ND |
Manufacturer | |
Manufacturer Product Number | RJTLC6AS-POE |
Description | C6A SHIELDED KEYSTONE JACK RJ45/ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Silver |
Datasheet | Datasheet |
Category | Exterior Housing Color Silver |
Manufacturer L-com | Interior Housing Color White |
Series | Exterior Contact Material Phosphor Bronze |
Packaging Bag | Interior Contact Material Phosphor Bronze |
Part Status Active | Exterior Contact Finish Gold |
Style Modular | Interior Contact Finish Tin |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Operating Temperature -10°C ~ 60°C |
Interior Type (Adapter End) IDC, Pressdown, Punchdown Block | Ratings Cat6a |
Exterior Housing Material Polycarbonate (PC) | Features Shielded |
Interior Housing Material Polycarbonate (PC) | Exterior Contact Finish Thickness 50µin (1.27µm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,52000 € | 16,52 € |
| Unit Price without VAT: | 16,52000 € |
|---|---|
| Unit Price with VAT: | 19,65880 € |

