
RJTLC5E-IV | |
|---|---|
DigiKey Part Number | 5073-RJTLC5E-IV-ND |
Manufacturer | |
Manufacturer Product Number | RJTLC5E-IV |
Description | JACK CAT5E RJ45/TOOLLESS IVORY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Ivory |
Datasheet | Datasheet |
Category | Interior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Exterior Housing Material Thermoplastic |
Series | Interior Housing Material Thermoplastic |
Packaging Bag | Exterior Housing Color Ivory |
Part Status Active | Interior Housing Color Ivory |
Style Modular | Operating Temperature -10°C ~ 60°C |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Ratings Cat5e |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |

