
RJSBTLC6A-BLK | |
|---|---|
DigiKey Part Number | 5073-RJSBTLC6A-BLK-ND |
Manufacturer | |
Manufacturer Product Number | RJSBTLC6A-BLK |
Description | CAT 6A SHORT BODY TL KS JACK, UN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Polycarbonate (PC) | |
Interior Housing Material | Polycarbonate (PC) | |
Exterior Housing Color | Black | |
Interior Housing Color | Black | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Nickel | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat6a | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | 50µin (1.27µm) | |
Interior Contact Finish Thickness | 50µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,96000 € | 10,96 € |
| 10 | 9,30900 € | 93,09 € |
| 25 | 8,72560 € | 218,14 € |
| 50 | 8,30900 € | 415,45 € |
| 100 | 7,91250 € | 791,25 € |
| 250 | 7,41740 € | 1.854,35 € |
| 500 | 7,06370 € | 3.531,85 € |
| 1.000 | 6,72698 € | 6.726,98 € |
| Unit Price without VAT: | 10,96000 € |
|---|---|
| Unit Price with VAT: | 13,04240 € |

