
RJSBTLC6-SH | |
|---|---|
DigiKey Part Number | 5073-RJSBTLC6-SH-ND |
Manufacturer | |
Manufacturer Product Number | RJSBTLC6-SH |
Description | CAT 6 SHORT BODY TL KS JACK, SHI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Zinc | |
Interior Housing Material | Polycarbonate (PC) | |
Exterior Housing Color | Silver | |
Interior Housing Color | Silver | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Nickel | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat6 | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | 50µin (1.27µm) | |
Interior Contact Finish Thickness | 50µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,95000 € | 11,95 € |
| Unit Price without VAT: | 11,95000 € |
|---|---|
| Unit Price with VAT: | 14,22050 € |

