
RJ45AB-WHT-100PK | |
|---|---|
DigiKey Part Number | 5073-RJ45AB-WHT-100PK-ND |
Manufacturer | |
Manufacturer Product Number | RJ45AB-WHT-100PK |
Description | RJ45 ADJUSTABLE BOOT, 5.5 TO 7MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For Modular RJ45 Plug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Modular RJ45 Plug | |
Features | - | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,16000 € | 36,16 € |
| Unit Price without VAT: | 36,16000 € |
|---|---|
| Unit Price with VAT: | 43,03040 € |

