
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-62A | |
Wire Gauge | 22 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | - | |
Shield Type | Braid | |
Impedance | 93 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare; Steel Covered | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | - | |
Shield Material | Copper, Bare | |
Shield Coverage | 95% | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,74000 € | 526,74 € |
| Unit Price without VAT: | 526,74000 € |
|---|---|
| Unit Price with VAT: | 626,82060 € |

