Coaxial Cable 22 AWG RG-59B 500.0' (152.40m) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG59B-500

DigiKey Part Number
5073-RG59B-500-ND
Manufacturer
Manufacturer Product Number
RG59B-500
Description
CABLE COAXIAL RG-59B 22AWG 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Coaxial Cable 22 AWG RG-59B 500.0' (152.40m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Manufacturer
L-com
Impedance
75 Ohms
Series
Length
500.0' (152.40m)
Packaging
Bulk
Jacket Color
Black
Part Status
Active
Conductor Material
Copper, Bare; Steel Covered
Cable Type
Coaxial
Dielectric Material
Polyethylene (PE)
Cable Group
RG-59B
Shield Material
Copper, Bare
Wire Gauge
22 AWG
Shield Coverage
95%
Conductor Strand
Solid
Operating Temperature
-40°C ~ 80°C
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 4
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1264,93000 €264,93 €
Manufacturers Standard Package
Unit Price without VAT:264,93000 €
Unit Price with VAT:315,26670 €