Coaxial Cable 22 AWG RG-59 1000.0' (304.80m) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG59B-1K

DigiKey Part Number
5073-RG59B-1K-ND
Manufacturer
Manufacturer Product Number
RG59B-1K
Description
CABLE COAXIAL RG-59 22AWG 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Coaxial Cable 22 AWG RG-59 1000.0' (304.80m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Manufacturer
L-com
Impedance
75 Ohms
Packaging
Bulk
Length
1000.0' (304.80m)
Part Status
Active
Jacket Color
Black
Cable Type
Coaxial
Conductor Material
Steel, Copper Coated
Cable Group
RG-59
Dielectric Material
Polyethylene (PE)
Wire Gauge
22 AWG
Shield Material
Copper, Bare
Conductor Strand
Solid
Shield Coverage
95%
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Operating Temperature
-40°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 57
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1548,53000 €548,53 €
Manufacturers Standard Package
Unit Price without VAT:548,53000 €
Unit Price with VAT:652,75070 €