Coaxial Cable RG-58C 1000.0' (304.80m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58C-1K

DigiKey Part Number
5073-RG58C-1K-ND
Manufacturer
Manufacturer Product Number
RG58C-1K
Description
CABLE COAXIAL RG-58C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Coaxial Cable RG-58C 1000.0' (304.80m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-58C
Wire Gauge
-
Conductor Strand
19 Strands / 0.0072"
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.197" (5.00mm)
Shield Type
Braid
Impedance
50 Ohms
Length
1000.0' (304.80m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Tinned
Dielectric Material
Polyolefin (PO)
Dielectric Diameter
0.116" (2.95mm)
Shield Material
Copper, Tinned
Shield Coverage
95%
VoP, Velocity of Propagation
84.0
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1672,95000 €672,95 €
10575,09600 €5.750,96 €
Manufacturers Standard Package
Unit Price without VAT:672,95000 €
Unit Price with VAT:800,81050 €